The Cornell Dubilier CM06FD202G03 is a 2nF radial mica capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 500V and a tolerance of 2%. The capacitor is packaged in bulk quantities of 50 units and features a radial termination.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | CD06 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |