Cornell Dubilier CM06FD432JO3 technical specifications.
| Capacitance | 4.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.4mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 8.7mm |
| Length | 17.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-C-5 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CM06 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CM06FD432JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.