Cornell Dubilier CM06FD472J03 technical specifications.
| Capacitance | 4.7nF |
| Dielectric | Mica |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | CM06 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CM06FD472J03 to view detailed technical specifications.
No datasheet is available for this part.