The CM06FD472JO3 is a ceramic capacitor with a capacitance of 4.7nF and a voltage rating of 500V. It has a tolerance of 5% and is constructed with a mica dielectric material. The capacitor is packaged in a radial lead configuration and is available in quantities of 50. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The CM06FD472JO3 is not RoHS compliant.
Cornell Dubilier CM06FD472JO3 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.9mm |
| Dielectric Material | Mica |
| Lead Diameter | 0.8mm |
| Lead Pitch | 8.7mm |
| Length | 17.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-C-5 |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CM06 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CM06FD472JO3 to view detailed technical specifications.
No datasheet is available for this part.
