Cornell Dubilier CM06FD911JP3 technical specifications.
| Capacitance | 910pF |
| Package/Case | Radial |
| Depth | 5.3mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 8.7mm |
| Length | 16.5mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-C-5 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CM06FD911JP3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.