Cap Mica 0.024uF 300V 2% (20.8 X 10.4 X 22.9mm) Radial 11.1mm 125°C T/R
Cornell Dubilier CM07FC243GO3 technical specifications.
| Capacitance | 0.024uF |
| Voltage | 300VDC |
| Tolerance | 2% |
| Mounting | Through Hole |
| DC Rated Voltage | 300VDC |
| Termination Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Terminal Pitch | 11.1mm |
| Size | 20.8 X 10.4 X 22.9mm |
| Microwave Application | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier CM07FC243GO3 to view detailed technical specifications.
No datasheet is available for this part.