
Cornell Dubilier CM07FD512FO3 technical specifications.
| Capacitance | 5.1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.1mm |
| Lead Diameter | 1mm |
| Lead Pitch | 11.1mm |
| Length | 19.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-C-5 |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CD07 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CM07FD512FO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.