Cornell Dubilier CM07FD682GP3 technical specifications.
| Capacitance | 6.8nF |
| Dielectric | Mica |
| Height | 0.88inch |
| Lead Pitch | 0.438inch |
| Length | 0.78inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CM07FD682GP3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.