Cornell Dubilier CMC201J technical specifications.
| Capacitance | 200pF |
| Package/Case | Radial |
| Lead Pitch | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CMC201J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.