
Cornell Dubilier CMR03E390JOCP technical specifications.
| Capacitance | 39pF |
| Dielectric | Mica |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CMR03 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR03E390JOCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
