
Cornell Dubilier CMR03E430GOCR technical specifications.
| Capacitance | 43pF |
| Dielectric | Mica |
| Height | 5.3mm |
| Lead Pitch | 3mm |
| Length | 6.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CMR03 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 300V |
| Width | 3.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR03E430GOCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.