Radial leaded mica capacitor with 75pF capacitance and 300V DC rating. Features 5% tolerance, -55°C to 125°C operating temperature range, and a radial termination. This general-purpose component is designed for through-hole mounting with a 3mm lead pitch and 0.4mm lead diameter. Meets MIL-PRF-39001 military standards.
Cornell Dubilier CMR03E750JOCR technical specifications.
| Capacitance | 75pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.1mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 5.1mm |
| Lead Diameter | 0.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 3mm |
| Length | 6.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39001 |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | CMR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR03E750JOCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.