Cornell Dubilier CMR03F101JOCM technical specifications.
| Capacitance | 100pF |
| Dielectric | Mica |
| Height | 0.24inch |
| Lead Pitch | 0.12inch |
| Length | 0.27inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 300V |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR03F101JOCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.