Cornell Dubilier CMR03F161JOAR technical specifications.
| Capacitance | 160pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.3mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 3mm |
| Length | 6.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39001 |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR03F161JOAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.