
Cornell Dubilier CMR04C100DODP technical specifications.
| Capacitance | 10pF |
| Package/Case | 200 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CMR04 |
| Termination | Radial |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR04C100DODP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.