Cornell Dubilier CMR04E330JODR technical specifications.
| Capacitance | 33pF |
| Dielectric | Mica |
| Height | 9.7mm |
| Lead Pitch | 3.8mm |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CMR04 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Width | 5.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR04E330JODR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.