
Cornell Dubilier CMR04E360GODM technical specifications.
| Capacitance | 36pF |
| Dielectric | Mica |
| Height | 0.34inch |
| Lead Pitch | 0.15inch |
| Length | 0.37inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 500V |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR04E360GODM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
