Cornell Dubilier CMR04E470JODR technical specifications.
| Capacitance | 47pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.8mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 3.8mm |
| Length | 9.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39001 |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CMR04 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier CMR04E470JODR to view detailed technical specifications.
No datasheet is available for this part.