Cornell Dubilier CMR04E680FPDR technical specifications.
| Capacitance | 68pF |
| Package/Case | Radial |
| Depth | 4.8mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Lead Diameter | 0.4mm |
| Lead Pitch | 3.8mm |
| Length | 9.4mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-39001 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CMR |
| Tolerance | 1% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR04E680FPDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.