Cornell Dubilier CMR04E750FODM technical specifications.
| Capacitance | 75pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.1mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 0.34inch |
| Lead Diameter | 0.4mm |
| Lead Pitch | 0.15inch |
| Length | 0.37inch |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39001 |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CMR |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Width | 5.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR04E750FODM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.