Cornell Dubilier CMR04E750JPDP technical specifications.
| Capacitance | 75pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Mounting | Through Hole |
| Negative Capacitance Tolerance | -5% |
| DC Rated Voltage | 500VDC |
| Termination Style | Radial |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Terminal Pitch | 3.8mm |
| Size | 9.4 X 5.1 X 8.6mm |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier CMR04E750JPDP to view detailed technical specifications.
No datasheet is available for this part.