Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00012uF, Through Hole Mount, 3820, RADIAL LEADED
Cornell Dubilier CMR04F121JODP technical specifications.
| Capacitance | 120pF |
| Dielectric | Mica |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CMR04 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR04F121JODP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.