The CMR04F121JPDR is a mica capacitor with a capacitance of 0.12uF and a DC rated voltage of 500V. It is designed for through hole mounting and has a maximum operating temperature of 150 degrees Celsius. The capacitor measures 5.1mm in width, 9.7mm in length, and 8.9mm in height. It is suitable for use in a variety of applications, including those requiring high voltage and temperature stability.
Cornell Dubilier CMR04F121JPDR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.1 |
| Length | 9.7 |
| Capacitance | 0.00012 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 8.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.29.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Cornell Dubilier CMR04F121JPDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.