Cornell Dubilier CMR04F131JODR technical specifications.
| Capacitance | 130pF |
| Package/Case | Radial |
| Dielectric | Mica |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 8.9mm |
| Lead Pitch | 3.8mm |
| Length | 9.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CMR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 5.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR04F131JODR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.