Cornell Dubilier CMR04F151FODM technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.3mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 3.8mm |
| Length | 9.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39001 |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | CMR |
| Termination | Radial |
| Tolerance | 1% |
| Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR04F151FODM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
