CMR05 Series 500 V 5 uF ±0.5 pF 5.7 mm Lead Spacing Radial Mica Capacitor
Cornell Dubilier CMR05C5R0D0DM technical specifications.
| Capacitance | 5pF |
| Package/Case | Radial |
| Lead Pitch | 5.7mm |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CMR05C5R0D0DM to view detailed technical specifications.
No datasheet is available for this part.