Cornell Dubilier CMR05C5R0DPDR technical specifications.
| Capacitance | 5pF |
| Package/Case | Radial |
| Dielectric | Mica |
| Dielectric Material | Mica |
| Features | General Purpose |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CMR |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR05C5R0DPDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.