Cornell Dubilier CMR05E330JPDM technical specifications.
| Capacitance | 33pF |
| Package/Case | Radial |
| Depth | 4.3mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5.7mm |
| Length | 11.4mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-39001 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CMR |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR05E330JPDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.