Cornell Dubilier CMR05F121JODR technical specifications.
| Capacitance | 120pF |
| Dielectric | Mica |
| Dissipation Factor | 0.00075% |
| Height | 9.4mm |
| Lead Pitch | 5.7mm |
| Length | 11.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CMR05 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR05F121JODR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.