This 500VDC mica capacitor features a capacitance of 91pF with a tolerance of 5%. It is designed for through hole mounting and has a negative capacitance tolerance of -5. The capacitor operates within a temperature range of -55°C to 150°C and has a terminal pitch of 5.7mm. The size of the capacitor is 11.7mm x 4.6mm x 9.1mm.
Cornell Dubilier CMR05F910JPDP technical specifications.
| Capacitance | 91pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Mounting | Through Hole |
| Negative Capacitance Tolerance | -5% |
| DC Rated Voltage | 500VDC |
| Termination Style | Radial |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Terminal Pitch | 5.7mm |
| Size | 11.7 X 4.6 X 9.1mm |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier CMR05F910JPDP to view detailed technical specifications.
No datasheet is available for this part.