Cornell Dubilier CMR06F102FODM technical specifications.
| Capacitance | 1nF |
| Dielectric | Mica |
| Height | 13.2mm |
| Lead Pitch | 8.9mm |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CMR06 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Width | 5.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR06F102FODM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
