Cornell Dubilier CMR06F182JODM technical specifications.
| Capacitance | 1.8nF |
| Dielectric | Mica |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CMR06 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR06F182JODM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.