This is a mica capacitor with a capacitance of 0.00075uF and a DC rated voltage of 500V. It has a width of 5.3mm and a length of 16.5mm. The capacitor is designed for through hole mounting and has a height of 13mm. It can operate within a temperature range of -55°C to 150°C.
Cornell Dubilier CMR06F751JPDM technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.3 |
| Length | 16.5 |
| Capacitance | 0.00075 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 13 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.29.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Cornell Dubilier CMR06F751JPDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.