Cornell Dubilier CMR07F133GODM technical specifications.
| Capacitance | 13nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9.4mm |
| Height | 22.6mm |
| Lead Diameter | 1mm |
| Lead Pitch | 10.8mm |
| Length | 20.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39001 |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CMR07 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 500V |
| Width | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR07F133GODM to view detailed technical specifications.
No datasheet is available for this part.