Cornell Dubilier CMR07F133JPDM technical specifications.
| Capacitance | 0.013uF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Mounting | Through Hole |
| DC Rated Voltage | 500VDC |
| Termination Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Terminal Pitch | 10.8mm |
| Size | 20.6 X 9.4 X 22.6mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier CMR07F133JPDM to view detailed technical specifications.
No datasheet is available for this part.