The CMR07F163JPDP is a mica capacitor with a capacitance of 0.016uF and a DC rated voltage of 500V. It has a radial leaded package type and is designed for general use. The capacitor has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 10.4mm in width, 20.8mm in length, and 22.9mm in height.
Cornell Dubilier CMR07F163JPDP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.4 |
| Length | 20.8 |
| Capacitance | 0.016 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 22.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.29.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Cornell Dubilier CMR07F163JPDP to view detailed technical specifications.
No datasheet is available for this part.