Cornell Dubilier CMR07F183JODR technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.9mm |
| Lead Diameter | 1mm |
| Lead Pitch | 10.8mm |
| Length | 20.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39001 |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR07F183JODR to view detailed technical specifications.
No datasheet is available for this part.