Cornell Dubilier CMR07F203JODM technical specifications.
| Capacitance | 20nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Lead Diameter | 1mm |
| Lead Pitch | 10.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39001 |
| Min Operating Temperature | -55°C |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR07F203JODM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.