Cornell Dubilier CMR07F752FODR technical specifications.
| Capacitance | 7.5nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.9mm |
| Lead Diameter | 1mm |
| Lead Pitch | 10.8mm |
| Length | 20.1mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39001 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CMR07 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR07F752FODR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.