
The CMU200J ceramic disc capacitor from Cornell Dubilier features a capacitance of 20pF with a tolerance of 5% and a maximum operating temperature of 125°C. It has a voltage rating of 500VDC and is designed for through-hole mounting with a radial termination style. The capacitor has a maximum product diameter of 6mm and a maximum product depth of 4mm. It is constructed with a dielectric material of N750 and is a single layer ceramic (SLCC) type.
Cornell Dubilier CMU200J technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 6.4 |
| Product Depth (mm) | 4(Max) |
| Product Diameter (mm) | 6(Max) |
| Size (mm) | 6 X 4 |
| Capacitance | 20pF |
| Voltage | 500VDC |
| DC Rated Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | N750 |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532230060 |
| Schedule B | 8532230060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier CMU200J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.