The CMU8R2D is a ceramic disc capacitor with a capacitance of 8.2pF and a DC rated voltage of 500VDC. It features a straight wire form with a radial termination style and a lead diameter of 0.6mm. The capacitor is designed for through-hole mounting with a terminal pitch of 6.4mm. It has a product depth of 4mm and a product diameter of 6mm. The CMU8R2D operates over a temperature range of -55°C to 125°C.
Cornell Dubilier CMU8R2D technical specifications.
| Wire Form | Straight |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 6.4 |
| Product Depth (mm) | 4(Max) |
| Product Diameter (mm) | 6(Max) |
| Size (mm) | 6 X 4 |
| Capacitance | 8.2pF |
| Voltage | 500VDC |
| DC Rated Voltage | 500VDC |
| Tolerance | 0.5pF |
| Dielectric | N750 |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532230060 |
| Schedule B | 8532230060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier CMU8R2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.