
Cornell Dubilier CPC4R7C technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 4.7pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Diameter | 6mm |
| Dielectric | C0G |
| Lead Diameter | 0.6mm |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | CPC |
| Termination | Radial |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CPC4R7C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.