Cornell Dubilier CSR132289 technical specifications.
| Capacitance | 15uF |
| Dielectric | Tantalum |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CSR132289 to view detailed technical specifications.
No datasheet is available for this part.