Cornell Dubilier CSR230275 technical specifications.
| Capacitance | 68uF |
| Package/Case | Axial |
| Lead Diameter | 0.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CSR230275 to view detailed technical specifications.
No datasheet is available for this part.