This 1nF capacitor from Cornell Dubilier features a mica dielectric material and a general purpose design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial case and is available in bulk packaging. It is RoHS compliant and has a voltage rating of 100V with a DC rated voltage of 1kV.
Cornell Dubilier D101F102FO3 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric Material | Mica |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D10 |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier D101F102FO3 to view detailed technical specifications.
No datasheet is available for this part.