This general purpose ceramic capacitor from Cornell Dubilier has a capacitance of 1nF and a voltage rating of 100V with a tolerance of 2%. It is designed for use in through hole applications and is packaged in a radial leaded configuration. The capacitor features a mica dielectric material and is compliant with RoHS regulations. It operates within a temperature range of -55°C to 125°C.
Cornell Dubilier D101F102GO3F technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric Material | Mica |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D10 |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier D101F102GO3F to view detailed technical specifications.
No datasheet is available for this part.