Cornell Dubilier D105F221GO3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.6 |
| Length | 9.9 |
| Capacitance | 0.00022 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 500 |
| Series | D10 |
| Height | 9.7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier D105F221GO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.