This mica capacitor from Cornell Dubilier has a maximum operating temperature of 125 degrees Celsius, a minimum operating temperature of -55 degrees Celsius, and a DC rated voltage of 100 volts. It has a capacitance of 0.0013 microfarads and is a two-terminal component with dimensions of 4.3mm in width and 8.6mm in length, and 7.9mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 8.6 |
| Capacitance | 0.0013 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 7.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.20 |
| REACH | unknown |
| Military Spec | False |