Cornell Dubilier D71F911GO3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 8.6 |
| Capacitance | 0.00091 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 100 |
| Series | D7 |
| Height | 7.9 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier D71F911GO3 to view detailed technical specifications.
No datasheet is available for this part.