This Cornell Dubilier D71F911J03 is a mica capacitor with a capacitance of 0.00091uF and a DC rated voltage of 100V. It has a width of 4.3mm and a length of 8.6mm, with a height of 7.9mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a 2-terminal component.
Cornell Dubilier D71F911J03 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 8.6 |
| Manufacturer Series | D7 |
| Capacitance | 0.00091 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 100 |
| Series | D7 |
| Height | 7.9 |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier D71F911J03 to view detailed technical specifications.
No datasheet is available for this part.